Bidirectional Transient Voltage Suppressor Diode, 5000W peak reverse power dissipation. Features 150V repetitive peak reverse voltage (V RWM) and 166V minimum breakdown voltage. Maximum clamping voltage is 242V, with a maximum breakdown voltage of 184V. This silicon diode offers 8W maximum power dissipation and has 2 axial terminals.
Diodes 5KP150CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 166 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 242 |
| Breakdown Voltage-Max | 184 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 5KP150CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.