General purpose rectifier diode, 1 phase, 1 element, with a 6A average rectified current and 100V maximum repetitive reverse voltage. Features a 6A forward current, 400A peak non-repetitive surge current, and a maximum reverse current of 10uA. Operates within a temperature range of -65°C to 175°C. Packaged in a plastic R-6 case with through-hole mounting, this RoHS compliant component is supplied on tape and reel.
Diodes 6A1-T technical specifications.
| Average Rectified Current | 6A |
| Package/Case | R |
| Current Rating | 6A |
| Forward Current | 6A |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 400A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 100V |
| Weight | 0.074075oz |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 6A1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.