
General purpose rectifier diode, 1 phase, 1 element, with a 6A average rectified current and 200V repetitive reverse voltage. Features a silicon diode element, plastic package, and through-hole mounting. Rated for 6A forward current, 400A surge current, and operates from -65°C to 175°C. RoHS compliant and lead-free.
Diodes 6A2-T technical specifications.
| Application(s) | GENERAL PURPOSE |
| Average Rectified Current | 6A |
| Case Connection | Isolated |
| Package/Case | R |
| Current Rating | 6A |
| Diameter | 9.1mm |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Current | 6A |
| Height | 9.1mm |
| JESD-30 Code | O-PALF-W2 |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 400A |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Output Current | 6A |
| Package Body Material | Plastic |
| Package Quantity | 500 |
| Package Shape | Round |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 400A |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| Termination | Through Hole |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| DC Rated Voltage | 200V |
| Weight | 0.074075oz |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 6A2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
