
The 6A4-B diode from Diodes is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 400V and a maximum reverse current of 10uA. The diode is packaged in a through hole configuration and is lead free. It is RoHS compliant and available in a bulk packaging with 200 pieces per package.
Diodes 6A4-B technical specifications.
| Average Rectified Current | 6A |
| Package/Case | R |
| Contact Plating | Tin |
| Current | 6A |
| Forward Current | 6A |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | Yes |
| Series | 6A4 |
| Voltage | 400V |
| Weight | 0.074075oz |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 6A4-B to view detailed technical specifications.
No datasheet is available for this part.
