Diodes 6A4B-D3 technical specifications.
| Average Rectified Current | 6A |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes 6A4B-D3 to view detailed technical specifications.
No datasheet is available for this part.