
Rectifier diode for general-purpose applications, featuring a 6A average rectified current and a 600V repetitive reverse voltage. This single-phase, single-element silicon rectifier operates within a temperature range of -65°C to 175°C and offers a 400A peak non-repetitive surge current. Packaged in a plastic R-6 case with axial wire terminals for through-hole mounting, it boasts a 6A forward current and a maximum reverse current of 10µA. The component is RoHS compliant and designed for isolated case connection.
Diodes 6A6-T technical specifications.
| Application(s) | GENERAL PURPOSE |
| Average Rectified Current | 6A |
| Case Connection | Isolated |
| Package/Case | R |
| Current | 6A |
| Current Rating | 6A |
| Diameter | 9.1mm |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Current | 6A |
| Height | 9.1mm |
| JESD-30 Code | O-PALF-W2 |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 400A |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Output Current | 6A |
| Package Body Material | Plastic |
| Package Quantity | 500 |
| Package Shape | Round |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 400A |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| Termination | Through Hole |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| Voltage | 400V |
| DC Rated Voltage | 600V |
| Weight | 0.074075oz |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 6A6-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
