
CMOS NAND Gate IC featuring Schmitt Trigger inputs for enhanced noise immunity. This 4-function, 2-input device operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 7.5ns. Designed for surface mounting, it comes in a 14-pin TSSOP package with tin contact plating. The IC supports output currents of 8mA (low level) and -8mA (high level), with a maximum operating temperature of 125°C. This RoHS and SVHC compliant component is supplied on tape and reel.
Diodes 74AHC00T14-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC00T14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
