
CMOS logic inverter IC featuring a 74AHC series designation. This surface mount component offers six independent inverter functions, each with a single input. Operating within a 2V to 5.5V supply voltage range, it boasts a maximum operating temperature of 125°C and a minimum of -40°C. The TSSOP-14 package, measuring 5.1mm x 4.5mm x 1.05mm, utilizes tin contact plating and is lead-free and RoHS compliant. Propagation delay is specified at 7.5ns, with a low-level output current of 8mA.
Diodes 74AHC05T14-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Height | 1.05mm |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC05T14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
