
CMOS 2-input AND gate IC featuring Schmitt trigger inputs for enhanced noise immunity. This surface mount device operates from a 2V to 5.5V supply range, offering a nominal 5.5V supply. It provides 8mA high and low level output current with a push-pull output type. The component boasts a propagation delay of 7.5ns and is housed in a 14-pin SOIC package with tin contact plating.
Diodes 74AHC08S14-13 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Height | 1.48mm |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 14.5ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC08S14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
