
CMOS buffer/line driver IC featuring four independent 1-bit buffer elements with Schmitt trigger inputs. Offers 3-state, push-pull outputs and a maximum operating temperature of 125°C. This surface mount component operates from a 2V to 5.5V supply, providing 8mA high and low level output current. Packaged in a 14-pin TSSOP with tin contact plating, it supports multiple logic functions including buffering and inversion.
Diodes 74AHC125T14-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Height | 1.05mm |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Schmitt Trigger, Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 8 |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Supply Voltage-Nom | 5.5V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC125T14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.