
CMOS 3-to-8 decoder/demultiplexer IC with inverted outputs. Features 6 input lines and 8 output lines, operating with a single supply voltage range of 2V to 5.5V. Offers a high level output current of 8mA and a low level output current of 8mA. This surface mount component, packaged in TSSOP with tin contact plating, boasts a propagation delay of 4.4ns and a maximum power dissipation of 500mW. Operating temperature range is -40°C to 125°C.
Diodes 74AHC138T16-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Input Lines | 6 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC138T16-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
