CMOS Schmitt Trigger Inverter IC, featuring 6 independent inverter circuits, each with a single Schmitt trigger input and a push-pull output. This surface-mount device operates from a 2V to 5.5V supply voltage range, with a nominal 5V operation. It offers a propagation delay of 10.6ns and a turn-on delay time of 13.5ns, with output currents of ±8mA. The component is housed in a green SOIC-14 package with tin contact plating, suitable for operation between -40°C and 125°C.
Diodes 74AHC14S14-13 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin |
| Height | 1.48mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Functions | 1 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 13.5ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC14S14-13 to view detailed technical specifications.
No datasheet is available for this part.