The 74AHC164D14 is an 8-bit serial-in parallel-out shift register with a supply voltage range of 3V to 5.5V. It features a propagation delay of 20.5ns and a maximum operating temperature of 125°C. The device is packaged in a 14-pin DIP and is rated for automotive temperature grade. It operates with a positive edge trigger and has a maximum frequency of 85MHz.
Diodes 74AHC164D14 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 20.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 85 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74AHC164D14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.