The 74AHC164S14-13 is an 8-bit serial-in parallel-out shift register from Diodes, operating within a temperature range of -40°C to 125°C. It features a 14-pin SOP package and supports supply voltages between 3V and 5.5V. This logic IC is designed for automotive applications and has a propagation delay of 20.5ns. It can handle up to 85 MHz of frequency and has a true output polarity.
Diodes 74AHC164S14-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.635 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 20.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 85 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74AHC164S14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.