
CMOS 2-input NAND gate IC, featuring Schmitt trigger inputs for improved noise immunity. Operates with a supply voltage range of 2V to 5.5V, offering a propagation delay of 7.5ns. This surface mount component is housed in a compact SOT-353 package, measuring 2.2mm x 1.35mm x 1mm. It provides a push-pull output with a low-level output current of 8mA and a high-level output current of -8mA. Designed for operation across a wide temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Diodes 74AHC1G00SE-7 technical specifications.
| Package/Case | SOT-353 |
| Height | 1mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Output Type | PUSH-PULL |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC1G00SE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
