
CMOS NOR Gate IC, featuring a 2-input, 1-function logic with Schmitt trigger inputs for enhanced noise immunity. Operates from a 2V to 5.5V supply, delivering 8mA output current. Surface mountable in a compact SOT-353 package, this component offers a propagation delay of 7.5ns and a maximum operating temperature of 125°C. RoHS compliant and designed for reliable performance.
Diodes 74AHC1G02SE-7 technical specifications.
| Package/Case | SOT-353 |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC1G02SE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
