
CMOS NOR Gate IC, featuring a single 2-input NOR function. Operates with a supply voltage range of 2V to 5.5V and a propagation delay of 7.5ns. Offers ±8mA output current at both high and low levels, with a quiescent current of 1µA. Packaged in a 5-pin SOT-25 (PDSO5) surface-mount case with tin-matte contact plating. This RoHS compliant component is designed for operation between -40°C and 125°C.
Diodes 74AHC1G02W5-7 technical specifications.
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC1G02W5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
