
CMOS AND Gate IC, featuring a single 2-input AND function with Schmitt trigger inputs. This surface mount device operates from a 2V to 5.5V supply, offering a typical propagation delay of 7.9ns. The PDSO5 package, also known as SOT-353, provides push-pull outputs with a high level output current of -8mA and a low level output current of 8mA. Designed for a wide operating temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Diodes 74AHC1G08SE-7 technical specifications.
| Package/Case | SOT-353 |
| Contact Plating | Tin, Matte |
| Height | 5.5mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Output Type | PUSH-PULL |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 7.9ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC1G08SE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
