
CMOS buffer/line driver featuring a single 1-bit, true output buffer with a 3-state, push-pull output. This surface mount component operates from a 2V to 5.5V supply voltage, with a nominal supply voltage of 5.5V. It boasts a Schmitt trigger input for enhanced noise immunity and a propagation delay of 4.8ns. The device offers a high level output current of -8mA and a low level output current of 8mA, with a maximum operating temperature of 125°C.
Diodes 74AHC1G125W5-7 technical specifications.
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Height | 1.3mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC1G125W5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
