
Single-bit, 1-function CMOS buffer/line driver with a 3-state push-pull output. Features a 2V to 5.5V supply voltage range and a maximum operating temperature of 125°C. Offers 8mA high and low level output current with a 16.5ns propagation delay. Surface mountable in a 5-pin SOT-25 package with tin, matte contact plating. Lead-free and RoHS compliant.
Diodes 74AHC1G126W5-7 technical specifications.
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC1G126W5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
