
CMOS logic inverter with Schmitt trigger input, featuring a single input and single output. Operates with a supply voltage range of 2V to 5.5V and offers a high level output current of -8mA and low level output current of 8mA. This surface mount component, housed in a SOT-25 package (1.3mm height, 3.1mm length, 1.7mm width), boasts a propagation delay of 10.6ns and a turn-on delay time of 20.5ns. It is RoHS compliant and suitable for operation between -40°C and 125°C.
Diodes 74AHC1G14W5-7 technical specifications.
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Height | 1.3mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Current | 8mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC1G14W5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
