
CMOS OR Gate IC, featuring a 2-input logic function and a single circuit. Operates with a supply voltage range of 2V to 5.5V and boasts a propagation delay of 7.5ns. This surface mount component is housed in a SOT-25 package with tin, matte contact plating. It offers an output current of 8mA and a wide operating temperature range from -40°C to 125°C, with a low quiescent current of 1uA. RoHS compliant and lead-free.
Diodes 74AHC1G32W5-7 technical specifications.
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC1G32W5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
