
CMOS XOR Gate IC, featuring a single 2-input XOR function with Schmitt trigger inputs. Operates from a 2V to 5.5V supply voltage, offering a propagation delay of 8.8ns and a turn-on delay of 11.5ns. This surface mount component is housed in a compact SOT-353 package (1mm height, 2.2mm length, 1.35mm width) with tin-matte contact plating. Delivers 8mA output current at both low and high levels, with a quiescent current of 1uA. Rated for operation between -40°C and 125°C, this RoHS compliant component is supplied on tape and reel.
Diodes 74AHC1G86SE-7 technical specifications.
| Package/Case | SOT-353 |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC1G86SE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
