
CMOS logic inverter IC featuring a single function with one input. Operates with a supply voltage range of 2V to 5.5V, nominal 5.5V. Delivers 6mA output current at both high and low levels. Surface mountable in a SOT-25 package with tin, matte contact plating. Offers a propagation delay of 7ns and a turn-on delay time of 13ns. RoHS compliant with a quiescent current of 1uA.
Diodes 74AHC1GU04W5-7 technical specifications.
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Output Current | 6mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC1GU04W5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
