
CMOS OR Gate IC, featuring four independent 2-input OR gates. This logic IC operates with a supply voltage range of 2V to 5.5V and offers a nominal supply voltage of 5.5V. Schmitt trigger inputs ensure noise immunity, while push-pull outputs provide 8mA high and low level output current. The component is surface mountable in a 14-pin SO package with tin contact plating, suitable for operation between -40°C and 125°C. Propagation delay is 7.5ns, with a quiescent current of 20uA.
Diodes 74AHC32S14-13 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC32S14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
