
8-bit serial-in, parallel-out CMOS shift register, featuring a unidirectional right direction and true push-pull outputs. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, with a propagation delay of 39ns. This surface-mount device, packaged in a 16-pin SO (SOP-16) with tin contact plating, offers a wide operating temperature range from -40°C to 125°C. Compliant with RoHS and SVHC standards, it is supplied on tape and reel.
Diodes 74AHC594S16-13 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin |
| Direction | Unidirectional |
| Input Type | SERIAL |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 39ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC594S16-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
