
8-bit serial-in, parallel-out shift register with true outputs, featuring a 5.7ns propagation delay and 3-state outputs. This unidirectional, right-direction CMOS logic IC operates from a 2V to 5.5V supply voltage and is housed in a 16-pin TSSOP package with tin contact plating. Designed for surface mounting, it offers a wide operating temperature range of -40°C to 125°C and a low quiescent current of 4uA. The component is lead-free, RoHS compliant, and SVHC compliant.
Diodes 74AHC595T16-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Direction | Unidirectional |
| Input Type | SERIAL |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.7ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC595T16-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
