CMOS XOR Gate IC featuring four independent 2-input XOR/OR gates. Offers a wide operating supply voltage range of 2V to 5.5V with a nominal 5.5V. Schmitt trigger inputs ensure noise immunity, and push-pull outputs provide 8mA high and low level output current. Designed for surface mounting in a 14-pin SO package with tin contact plating, operating from -40°C to 125°C. This RoHS and REACH SVHC compliant component boasts an 8.8ns propagation delay and a low quiescent current of 20uA.
Diodes 74AHC86S14-13 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC86S14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.