
CMOS NAND Gate IC, featuring 4 independent 2-input NAND gates. This logic IC offers Schmitt trigger inputs for improved noise immunity and push-pull outputs capable of 8mA high and low level current. Operating from a 4.5V to 5.5V supply range, it boasts a maximum operating temperature of 125°C and a propagation delay of 10ns. Packaged in a 14-pin TSSOP with tin contact plating, this surface-mount component is lead-free and RoHS compliant.
Diodes 74AHCT00T14-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHCT00T14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
