CMOS logic inverter IC featuring 6 independent inverting functions, each with a Schmitt trigger input for noise immunity. Operating from a 4.5V to 5.5V supply range, this surface-mount device offers a push-pull output with ±8mA drive capability. Key specifications include a maximum propagation delay of 7.7ns and a wide operating temperature range of -40°C to 125°C. Packaged in a 14-pin SOIC format, it is lead-free and RoHS compliant.
Diodes 74AHCT04S14-13 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Height | 1.48mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Functions | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHCT |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 10ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHCT04S14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.