
6-function, 1-input CMOS logic inverter IC featuring Schmitt trigger inputs for enhanced noise immunity. This surface mount component operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a high level output current of 8mA and low level output current of 8mA. With a propagation delay of 7.7ns, it is housed in a 14-pin TSSOP package with tin contact plating. The device supports a wide operating temperature range from -40°C to 125°C and is lead-free and RoHS compliant.
Diodes 74AHCT04T14-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Functions | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHCT04T14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
