
Surface mount 2-input AND gate IC featuring 4 independent circuits. This CMOS logic device operates with a supply voltage range of 4.5V to 5.5V, offering a typical propagation delay of 10ns. Schmitt trigger inputs ensure noise immunity, and the device supports a high level output current of -8mA and a low level output current of 8mA. Packaged in a 14-lead SOIC with tin plating, this RoHS and SVHC compliant component is designed for operation between -40°C and 125°C.
Diodes 74AHCT08S14-13 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Height | 1.48mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHCT |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 11ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHCT08S14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
