
CMOS 2-input AND gate IC, featuring 4 independent circuits within a 14-pin TSSOP package. This logic gate operates with a supply voltage range of 4.5V to 5.5V, offering a nominal 5.5V. It boasts a propagation delay of 10ns and supports both high and low level output currents of 8mA. The input type is Schmitt trigger, and the output type is push-pull. This surface-mount component is lead-free, RoHS compliant, and REACH SVHC compliant, with tin contact plating.
Diodes 74AHCT08T14-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHCT08T14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
