Quad 1-bit buffer/line driver with Schmitt trigger inputs. Features 3-state, non-inverting, and inverting outputs with a maximum operating temperature of 125°C. Surface mountable in a 14-pin SOIC package with tin contact plating. Operates from a 4.5V to 5.5V supply voltage range, with a nominal 5V. Offers a propagation delay of 9.5ns and a low quiescent current of 40µA.
Diodes 74AHCT126S14-13 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Height | 1.48mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting, Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHCT |
| Supply Voltage-Nom | 5.5V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHCT126S14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.