
CMOS 3-bit 1-of-8 demultiplexer/decoder IC with inverted outputs. Features a 4.5V to 5.5V operating supply voltage range, 5V nominal supply, and a propagation delay of 4.4ns. Surface-mount SO package with tin contact plating, suitable for operation between -40°C and 125°C. Offers 8 output lines and 6 input lines, with a high level output current of -8mA and low level output current of 8mA. RoHS and SVHC compliant.
Diodes 74AHCT138S16-13 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHCT138S16-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
