
CMOS logic inverter IC featuring Schmitt trigger inputs for enhanced noise immunity. This surface mount device operates with a 4.5V to 5.5V supply range, offering a nominal 5V operation. It provides 6 independent inverter circuits, each with a single Schmitt trigger input and a push-pull output. Key specifications include a propagation delay of 10ns, a high level output current of -8mA, and a low level output current of 8mA. The component is housed in a 14-pin TSSOP package with tin contact plating, measuring 5.1mm in length, 4.5mm in width, and 1.05mm in height. This RoHS and SVHC compliant component is suitable for operation between -40°C and 125°C.
Diodes 74AHCT14T14-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Height | 1.05mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHCT14T14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
