The 74AHCT164S14-13 is a 14-bit serial-in parallel-out shift register from Diodes, operating at a maximum temperature of 125°C. It has 14 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G14, with dimensions of 3.9mm width and 8.635mm length. The device is a single logic IC type, with a serial in parallel out configuration, and supports up to 85 MHz frequency. It is designed for automotive temperature grade and is supplied with a nominal voltage of 5V, maximum voltage of 5.5V, and minimum voltage of 4.5V.
Diodes 74AHCT164S14-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.635 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 14 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 85 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74AHCT164S14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.