
CMOS NAND Gate IC, 2-input, single function, featuring a 7.9ns propagation delay. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and provides an output current of 8mA (high and low). Packaged in a 5-pin SOT-353 (PDSO5) surface mount configuration with tin, matte contact plating. This RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Diodes 74AHCT1G00SE-7 technical specifications.
| Package/Case | SOT-353 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHCT1G00SE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
