
CMOS logic inverter IC featuring a single function with one Schmitt trigger input. This surface mount component operates within a 4.5V to 5.5V supply voltage range, with a nominal 5V. It offers a 7.7ns propagation delay and a 10.05ns turn-on delay time, with output currents of 8mA (low) and -8mA (high). The device is housed in a compact 1mm high, 2.2mm long, 1.35mm wide SOT-353 package with tin-matte contact plating, suitable for operation between -40°C and 125°C.
Diodes 74AHCT1G04SE-7 technical specifications.
| Package/Case | SOT-353 |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Length | 2.2mm |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TOTEM POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AHCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 10.05ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHCT1G04SE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
