
CMOS AND Gate IC, 74AHCT series, featuring a single 2-input AND gate with Schmitt trigger inputs. This surface mount component operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers a low quiescent current of 1µA and a high-level output current of -8mA, with a low-level output current of 8mA. The PDSO5 package, SOT-353, measures 2.2mm in length, 1.35mm in width, and 0.55mm in height, with tin-matte contact plating. Operating temperature range is -40°C to 125°C, with a propagation delay of 7.9ns.
Diodes 74AHCT1G08SE-7 technical specifications.
| Package/Case | SOT-353 |
| Contact Plating | Tin, Matte |
| Height | 5.5mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TOTEM POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 7.9ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHCT1G08SE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
