
CMOS Schmitt Trigger Inverter IC, operating from a 4.5V to 5.5V supply range with a nominal 5V, features a single input with Schmitt trigger functionality and a single inverter function. This surface mount component, housed in a SOT-25 package with tin matte contact plating, offers a low quiescent current of 2µA and a maximum output current of 8mA. It boasts a propagation delay of 8ns and a turn-on delay time of 10ns, with an operating temperature range from -40°C to 125°C.
Diodes 74AHCT1G14W5-7 technical specifications.
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHCT1G14W5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
