
8-bit serial-in, parallel-out shift register, 74AHCT series, CMOS technology, operating from 4.5V to 5.5V with a typical 5V supply. Features true push-pull outputs and a unidirectional right shift direction. This integrated circuit offers a propagation delay of 4.1ns and a turn-on delay time of 11.7ns, with a quiescent current of 4uA. Packaged in a 16-pin TSSOP with tin contact plating, it supports surface mounting and operates within a temperature range of -40°C to 125°C.
Diodes 74AHCT594T16-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Direction | Unidirectional |
| Input Type | SERIAL |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.1ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 11.7ns |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHCT594T16-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
