8-bit serial-in, parallel-out shift register with true outputs, designed for surface mounting in a 16-pin SO package. This CMOS logic IC operates from a 4.5V to 5.5V supply voltage, featuring a typical propagation delay of 3.8ns and a turn-on delay time of 14.5ns. It offers 8 parallel outputs and a single serial input, with a 3-state output type. Operating across a temperature range of -40°C to 125°C, this RoHS and SVHC compliant component is supplied in tape and reel packaging.
Diodes 74AHCT595S16-13 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin |
| Direction | Unidirectional |
| Input Type | SERIAL |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHCT595S16-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
