Surface mount XOR gate IC featuring 4 independent 2-input XOR circuits. This CMOS logic device operates with a supply voltage range of 4.5V to 5.5V, offering a nominal 5.5V. Schmitt trigger inputs ensure noise immunity, while push-pull outputs provide 8mA high and low level output current. With a propagation delay of 10ns and a wide operating temperature range of -40°C to 125°C, it is RoHS and Lead Free compliant.
Diodes 74AHCT86S14-13 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHCT86S14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.