CMOS logic inverter IC featuring 6 independent inverter functions, each with a Schmitt trigger input. Operating from a 2V to 5.5V supply range, this surface-mount component offers a 7ns propagation delay and 8mA high/low level output current. Packaged in a 14-pin SOIC with tin contact plating, it operates across a -40°C to 125°C temperature range and is RoHS and SVHC compliant.
Diodes 74AHCU04S14-13 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Height | 1.48mm |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Functions | 6 |
| Number of Inputs | 6 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AHCU |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 13.5ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHCU04S14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.