
The 74AUP1G04SE-7 is a single inverter logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a propagation delay of 5.4ns and a quiescent current of 500nA. The device is packaged in a SOT-353 package and is available in a tape and reel format. The 74AUP1G04SE-7 is a lead-free and RoHS compliant device, meeting the requirements for Reach SVHC compliance. It is a CMOS technology-based device with a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV.
Diodes 74AUP1G04SE-7 technical specifications.
| Package/Case | SOT-353 |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP1G04SE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
