
CMOS logic inverter with a single input and single output, featuring a 10.5ns propagation delay. Operates from 800mV to 3.6V supply voltage with a low quiescent current of 500nA and 4mA low-level output current. Packaged in a 1x1mm DFN surface-mount case, this RoHS and REACH SVHC compliant component has an operating temperature range of -40°C to 125°C.
Diodes 74AUP1G06FW4-7 technical specifications.
| Package/Case | DFN |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 21.3ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP1G06FW4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
