
CMOS buffer IC, 1-input, 1-output, featuring a 74AUP series designation. Operates with a supply voltage range of 0.8V to 3.6V, offering a low quiescent current of 500nA. This surface mount component, packaged in SOT-353, supports a maximum operating temperature of 125°C and a minimum of -40°C. Delivers a low level output current of 4mA with a propagation delay of 20.7ns. RoHS and REACH SVHC compliant, lead-free.
Diodes 74AUP1G07SE-7 technical specifications.
| Package/Case | SOT-353 |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP1G07SE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
