
CMOS 2-input AND gate IC, 1-function, 1-circuit, 74AUP series. Features 3.6V max supply voltage, 800mV min supply voltage, and 6.2ns propagation delay. Offers 4mA high and low level output current with 500nA quiescent current. Surface mountable in a 5-pin SOT-353 package with tin matte contact plating. Operates from -40°C to 125°C, is lead-free, RoHS compliant, and REACH SVHC compliant.
Diodes 74AUP1G08SE-7 technical specifications.
| Package/Case | SOT-353 |
| Contact Plating | Tin, Matte |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP1G08SE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
