The 74AUP1G09FW5-7 is a single AND gate logic IC with a nominal supply voltage of 1.2V, maximum supply voltage of 3.6V, and minimum supply voltage of 0.8V. It has a JEDEC package code of S-PDSO-N6 and a VSON package type. The IC operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. It has a propagation delay of 24 units and features 2 inputs.
Diodes 74AUP1G09FW5-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | AND GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 24 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74AUP1G09FW5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.